1.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J1K3TB

DigiKey Part Number
A138406CT-ND - Cut Tape (CT)
A138406TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J1K3TB
Description
RES 1.3K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J1K3TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
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
In-Stock: 2,528
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15200£1.52
25£0.12800£3.20
50£0.11340£5.67
100£0.10080£10.08
250£0.08696£21.74
500£0.07832£39.16
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07097£70.97
2,000£0.06472£129.44
3,000£0.06150£184.50
5,000£0.05787£289.35
7,000£0.05570£389.90
10,000£0.05358£535.80
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800