
RR02J4R3TB | |
|---|---|
DigiKey Part Number | A138336CT-ND - Cut Tape (CT) A138336TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J4R3TB |
Description | RES 4.3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J4R3TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11700 | £1.17 |
| 25 | £0.09920 | £2.48 |
| 50 | £0.08760 | £4.38 |
| 100 | £0.07770 | £7.77 |
| 250 | £0.06684 | £16.71 |
| 500 | £0.06004 | £30.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05425 | £54.25 |
| 2,000 | £0.04935 | £98.70 |
| 3,000 | £0.04682 | £140.46 |
| 5,000 | £0.04396 | £219.80 |
| 7,000 | £0.04226 | £295.82 |
| 10,000 | £0.04059 | £405.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

