1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J1K5TB

DigiKey Part Number
A131614CT-ND - Cut Tape (CT)
A131614TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J1K5TB
Description
RES 1.5K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR02J1K5TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,079
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11600£1.16
25£0.09800£2.45
50£0.08660£4.33
100£0.07700£7.70
250£0.06620£16.55
500£0.05948£29.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.05375£53.75
2,000£0.04889£97.78
3,000£0.04638£139.14
5,000£0.04355£217.75
7,000£0.04187£293.09
10,000£0.04022£402.20
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800