
RR02J1K5TB | |
|---|---|
DigiKey Part Number | A131614CT-ND - Cut Tape (CT) A131614TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J1K5TB |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J1K5TB Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09800 | £2.45 |
| 50 | £0.08660 | £4.33 |
| 100 | £0.07700 | £7.70 |
| 250 | £0.06620 | £16.55 |
| 500 | £0.05948 | £29.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05375 | £53.75 |
| 2,000 | £0.04889 | £97.78 |
| 3,000 | £0.04638 | £139.14 |
| 5,000 | £0.04355 | £217.75 |
| 7,000 | £0.04187 | £293.09 |
| 10,000 | £0.04022 | £402.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

