160 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J160RTB

DigiKey Part Number
A138271CT-ND - Cut Tape (CT)
A138271TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J160RTB
Description
RES 160 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR02J160RTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
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
In-Stock: 4,122
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11700£1.17
25£0.09920£2.48
50£0.08760£4.38
100£0.07770£7.77
250£0.06684£16.71
500£0.06004£30.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.05425£54.25
2,000£0.04935£98.70
3,000£0.04682£140.46
5,000£0.04396£219.80
7,000£0.04226£295.82
10,000£0.04059£405.90
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800