
RR01JR56TB | |
|---|---|
DigiKey Part Number | A138244CT-ND - Cut Tape (CT) A138244TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01JR56TB |
Description | RES 0.56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01JR56TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08600 | £2.15 |
| 50 | £0.07560 | £3.78 |
| 100 | £0.06710 | £6.71 |
| 250 | £0.05760 | £14.40 |
| 500 | £0.05168 | £25.84 |
| 1,000 | £0.04664 | £46.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03765 | £188.25 |
| 10,000 | £0.03471 | £347.10 |
| 15,000 | £0.03320 | £498.00 |
| 25,000 | £0.03149 | £787.25 |
| 35,000 | £0.03048 | £1,066.80 |
| 50,000 | £0.02948 | £1,474.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

