510 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01JR51TB

DigiKey Part Number
A138243CT-ND - Cut Tape (CT)
A138243TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01JR51TB
Description
RES 0.51 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR01JR51TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
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
In-Stock: 15,128
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10100£1.01
25£0.08520£2.13
50£0.07500£3.75
100£0.06650£6.65
250£0.05708£14.27
500£0.05120£25.60
1,000£0.04621£46.21
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03730£186.50
10,000£0.03439£343.90
15,000£0.03290£493.50
25,000£0.03120£780.00
35,000£0.03020£1,057.00
50,000£0.02921£1,460.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200