
RR01J62KTB | |
|---|---|
DigiKey Part Number | A138209CT-ND - Cut Tape (CT) A138209TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J62KTB |
Description | RES 62K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J62KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06650 | £6.65 |
| 250 | £0.05708 | £14.27 |
| 500 | £0.05120 | £25.60 |
| 1,000 | £0.04621 | £46.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03730 | £186.50 |
| 10,000 | £0.03439 | £343.90 |
| 15,000 | £0.03290 | £493.50 |
| 25,000 | £0.03120 | £780.00 |
| 35,000 | £0.03020 | £1,057.00 |
| 50,000 | £0.02921 | £1,460.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

