
RR01J22KTB | |
|---|---|
DigiKey Part Number | A138151CT-ND - Cut Tape (CT) A138151TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J22KTB |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J22KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.08240 | £2.06 |
| 50 | £0.07260 | £3.63 |
| 100 | £0.06430 | £6.43 |
| 250 | £0.05524 | £13.81 |
| 500 | £0.04952 | £24.76 |
| 1,000 | £0.04469 | £44.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03605 | £180.25 |
| 10,000 | £0.03322 | £332.20 |
| 15,000 | £0.03177 | £476.55 |
| 25,000 | £0.03013 | £753.25 |
| 35,000 | £0.02915 | £1,020.25 |
| 50,000 | £0.02820 | £1,410.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

