
RR01J1K1TB | |
|---|---|
DigiKey Part Number | A138132CT-ND - Cut Tape (CT) A138132TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J1K1TB |
Description | RES 1.1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J1K1TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.102" Dia x 0.268" L (2.60mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000101101JR500 | Vishay Beyschlag/Draloric/BC Components | 7,693 | 56-PR01000101101JR500CT-ND | £0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06650 | £6.65 |
| 250 | £0.05708 | £14.27 |
| 500 | £0.05120 | £25.60 |
| 1,000 | £0.04621 | £46.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03730 | £186.50 |
| 10,000 | £0.03439 | £343.90 |
| 15,000 | £0.03290 | £493.50 |
| 25,000 | £0.03120 | £780.00 |
| 35,000 | £0.03020 | £1,057.00 |
| 50,000 | £0.02921 | £1,460.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

