
RQ73C2B3K65BTD | |
|---|---|
DigiKey Part Number | A140228TR-ND - Tape & Reel (TR) A140228CT-ND - Cut Tape (CT) A140228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B3K65BTD |
Description | RES 3.65 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B3K65BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39900 | £3.99 |
| 25 | £0.37040 | £9.26 |
| 50 | £0.35000 | £17.50 |
| 100 | £0.33120 | £33.12 |
| 250 | £0.30876 | £77.19 |
| 500 | £0.29358 | £146.79 |
| 1,000 | £0.27993 | £279.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.25375 | £1,268.75 |
| 10,000 | £0.24462 | £2,446.20 |
| 15,000 | £0.23980 | £3,597.00 |
| 25,000 | £0.23425 | £5,856.25 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

