
RQ73C2B383KBTD | |
|---|---|
DigiKey Part Number | A140244TR-ND - Tape & Reel (TR) A140244CT-ND - Cut Tape (CT) A140244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B383KBTD |
Description | RES 383 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B383KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.36920 | £9.23 |
| 50 | £0.34880 | £17.44 |
| 100 | £0.33000 | £33.00 |
| 250 | £0.30756 | £76.89 |
| 500 | £0.29242 | £146.21 |
| 1,000 | £0.27882 | £278.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23732 | £1,186.60 |
| 10,000 | £0.23518 | £2,351.80 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

