
RQ73C2A40K2BTD | |
|---|---|
DigiKey Part Number | A140339TR-ND - Tape & Reel (TR) A140339CT-ND - Cut Tape (CT) A140339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A40K2BTD |
Description | RES 40.2 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A40K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.28080 | £7.02 |
| 50 | £0.26500 | £13.25 |
| 100 | £0.25070 | £25.07 |
| 250 | £0.23348 | £58.37 |
| 500 | £0.22182 | £110.91 |
| 1,000 | £0.21130 | £211.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19105 | £955.25 |
| 10,000 | £0.18396 | £1,839.60 |
| 15,000 | £0.18022 | £2,703.30 |
| 25,000 | £0.17590 | £4,397.50 |
| 35,000 | £0.17329 | £6,065.15 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

