
RQ73C2A3K4BTD | |
|---|---|
DigiKey Part Number | A140183TR-ND - Tape & Reel (TR) A140183CT-ND - Cut Tape (CT) A140183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A3K4BTD |
Description | RES 3.4 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A3K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.27520 | £6.88 |
| 50 | £0.26020 | £13.01 |
| 100 | £0.24610 | £24.61 |
| 250 | £0.22920 | £57.30 |
| 500 | £0.21772 | £108.86 |
| 1,000 | £0.20740 | £207.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18751 | £937.55 |
| 10,000 | £0.18054 | £1,805.40 |
| 15,000 | £0.17687 | £2,653.05 |
| 25,000 | £0.17263 | £4,315.75 |
| 35,000 | £0.17006 | £5,952.10 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

