
RQ73C2A2K43BTD | |
|---|---|
DigiKey Part Number | A140017TR-ND - Tape & Reel (TR) A140017CT-ND - Cut Tape (CT) A140017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K43BTD |
Description | RES 2.43 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K43BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35600 | £3.56 |
| 25 | £0.33000 | £8.25 |
| 50 | £0.31180 | £15.59 |
| 100 | £0.29490 | £29.49 |
| 250 | £0.27480 | £68.70 |
| 500 | £0.26118 | £130.59 |
| 1,000 | £0.24892 | £248.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22536 | £1,126.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

