22.1 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A22R1BTDF

DigiKey Part Number
1712-RQ73C2A22R1BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2A22R1BTDFCT-ND - Cut Tape (CT)
1712-RQ73C2A22R1BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A22R1BTDF
Description
RQ 0805 22R1 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,070
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.46400£4.64
25£0.43000£10.75
50£0.40640£20.32
100£0.38460£38.46
250£0.35864£89.66
500£0.34118£170.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.32548£325.48
2,000£0.31150£623.00
3,000£0.30406£912.18
5,000£0.29544£1,477.20
7,000£0.29019£2,031.33
10,000£0.28497£2,849.70
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200