
RQ73C2A226RBTD | |
|---|---|
DigiKey Part Number | A140007TR-ND - Tape & Reel (TR) A140007CT-ND - Cut Tape (CT) A140007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A226RBTD |
Description | RES 226 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A226RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33200 | £3.32 |
| 25 | £0.30760 | £7.69 |
| 50 | £0.29060 | £14.53 |
| 100 | £0.27490 | £27.49 |
| 250 | £0.25604 | £64.01 |
| 500 | £0.24334 | £121.67 |
| 1,000 | £0.23188 | £231.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18928 | £946.40 |
| 10,000 | £0.18226 | £1,822.60 |
| 15,000 | £0.17856 | £2,678.40 |
| 25,000 | £0.17428 | £4,357.00 |
| 35,000 | £0.17169 | £6,009.15 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

