
RQ73C2A17R8BTD | |
|---|---|
DigiKey Part Number | A139677TR-ND - Tape & Reel (TR) A139677CT-ND - Cut Tape (CT) A139677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A17R8BTD |
Description | RES 17.8 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A17R8BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.28720 | £7.18 |
| 50 | £0.27160 | £13.58 |
| 100 | £0.25680 | £25.68 |
| 250 | £0.23912 | £59.78 |
| 500 | £0.22716 | £113.58 |
| 1,000 | £0.21642 | £216.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18928 | £946.40 |
| 10,000 | £0.18226 | £1,822.60 |
| 15,000 | £0.17856 | £2,678.40 |
| 25,000 | £0.17428 | £4,357.00 |
| 35,000 | £0.17169 | £6,009.15 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

