
RQ73C1J37K4BTD | |
|---|---|
DigiKey Part Number | A140753TR-ND - Tape & Reel (TR) A140753CT-ND - Cut Tape (CT) A140753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J37K4BTD |
Description | RES 37.4 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J37K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.30500 | £3.05 |
| 25 | £0.28240 | £7.06 |
| 50 | £0.26700 | £13.35 |
| 100 | £0.25250 | £25.25 |
| 250 | £0.23512 | £58.78 |
| 500 | £0.22338 | £111.69 |
| 1,000 | £0.21279 | £212.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19243 | £962.15 |
| 10,000 | £0.18530 | £1,853.00 |
| 15,000 | £0.18154 | £2,723.10 |
| 25,000 | £0.17720 | £4,430.00 |
| 35,000 | £0.17457 | £6,109.95 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

