
RQ73C1J301RBTD | |
|---|---|
DigiKey Part Number | A140730TR-ND - Tape & Reel (TR) A140730CT-ND - Cut Tape (CT) A140730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J301RBTD |
Description | RES 301 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J301RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30800 | £3.08 |
| 25 | £0.28560 | £7.14 |
| 50 | £0.26980 | £13.49 |
| 100 | £0.25530 | £25.53 |
| 250 | £0.23772 | £59.43 |
| 500 | £0.22584 | £112.92 |
| 1,000 | £0.21516 | £215.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19458 | £972.90 |
| 10,000 | £0.18738 | £1,873.80 |
| 15,000 | £0.18358 | £2,753.70 |
| 25,000 | £0.17920 | £4,480.00 |
| 35,000 | £0.17655 | £6,179.25 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

