
RQ73C1J261RBTD | |
|---|---|
DigiKey Part Number | A140588TR-ND - Tape & Reel (TR) A140588CT-ND - Cut Tape (CT) A140588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J261RBTD |
Description | RES 261 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J261RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30800 | £3.08 |
| 25 | £0.28520 | £7.13 |
| 50 | £0.26920 | £13.46 |
| 100 | £0.25480 | £25.48 |
| 250 | £0.23720 | £59.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19412 | £970.60 |
| 10,000 | £0.18692 | £1,869.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

