
RQ73C1J24K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J24K9BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J24K9BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J24K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J24K9BTDF |
Description | RQ 0603 24K9 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.51900 | £5.19 |
| 25 | £0.48200 | £12.05 |
| 50 | £0.45560 | £22.78 |
| 100 | £0.43130 | £43.13 |
| 250 | £0.40236 | £100.59 |
| 500 | £0.38290 | £191.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32385 | £323.85 |
| 2,000 | £0.30994 | £619.88 |
| 3,000 | £0.30253 | £907.59 |
| 5,000 | £0.29394 | £1,469.70 |
| 7,000 | £0.28871 | £2,020.97 |
| 10,000 | £0.28352 | £2,835.20 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

