
RQ73C1J1K47BTD | |
|---|---|
DigiKey Part Number | A140291TR-ND - Tape & Reel (TR) A140291CT-ND - Cut Tape (CT) A140291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K47BTD |
Description | RES 1.47 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K47BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.30000 | £3.00 |
| 25 | £0.27800 | £6.95 |
| 50 | £0.26260 | £13.13 |
| 100 | £0.24840 | £24.84 |
| 250 | £0.23136 | £57.84 |
| 500 | £0.21976 | £109.88 |
| 1,000 | £0.20935 | £209.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18928 | £946.40 |
| 10,000 | £0.18226 | £1,822.60 |
| 15,000 | £0.17856 | £2,678.40 |
| 25,000 | £0.17428 | £4,357.00 |
| 35,000 | £0.17169 | £6,009.15 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

