
RQ73C1E8K06BTD | |
|---|---|
DigiKey Part Number | A139626TR-ND - Tape & Reel (TR) A139626CT-ND - Cut Tape (CT) A139626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E8K06BTD |
Description | RES 8.06 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E8K06BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35600 | £3.56 |
| 25 | £0.33000 | £8.25 |
| 50 | £0.31180 | £15.59 |
| 100 | £0.29500 | £29.50 |
| 250 | £0.27484 | £68.71 |
| 500 | £0.26120 | £130.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24895 | £248.95 |
| 2,000 | £0.23800 | £476.00 |
| 3,000 | £0.23217 | £696.51 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

