
RQ73C1E866RBTD | |
|---|---|
DigiKey Part Number | A139935TR-ND - Tape & Reel (TR) A139935CT-ND - Cut Tape (CT) A139935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E866RBTD |
Description | RES 866 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E866RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.40100 | £4.01 |
| 25 | £0.37200 | £9.30 |
| 50 | £0.35160 | £17.58 |
| 100 | £0.33260 | £33.26 |
| 250 | £0.30996 | £77.49 |
| 500 | £0.29472 | £147.36 |
| 1,000 | £0.28100 | £281.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.25469 | £1,273.45 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

