
RQ73C1E681RBTD | |
|---|---|
DigiKey Part Number | A139612TR-ND - Tape & Reel (TR) A139612CT-ND - Cut Tape (CT) A139612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E681RBTD |
Description | RES 681 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E681RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34900 | £3.49 |
| 25 | £0.32400 | £8.10 |
| 50 | £0.30600 | £15.30 |
| 100 | £0.28940 | £28.94 |
| 250 | £0.26968 | £67.42 |
| 500 | £0.25632 | £128.16 |
| 1,000 | £0.24430 | £244.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20989 | £1,049.45 |
| 10,000 | £0.20218 | £2,021.80 |
| 15,000 | £0.19812 | £2,971.80 |
| 25,000 | £0.19343 | £4,835.75 |
| 35,000 | £0.19059 | £6,670.65 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

