
RQ73C1E4K99BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E4K99BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E4K99BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E4K99BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K99BTDF |
Description | RQ 0402 4K99 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.47400 | £11.85 |
| 50 | £0.44820 | £22.41 |
| 100 | £0.42410 | £42.41 |
| 250 | £0.39568 | £98.92 |
| 500 | £0.37652 | £188.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35933 | £359.33 |
| 2,000 | £0.34402 | £688.04 |
| 3,000 | £0.33589 | £1,007.67 |
| 5,000 | £0.32645 | £1,632.25 |
| 7,000 | £0.32071 | £2,244.97 |
| 10,000 | £0.31500 | £3,150.00 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

