
RQ73C1E4K75BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E4K75BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E4K75BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E4K75BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K75BTDF |
Description | RQ 0402 4K75 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.58500 | £5.85 |
| 25 | £0.51680 | £12.92 |
| 50 | £0.50640 | £25.32 |
| 100 | £0.47730 | £47.73 |
| 250 | £0.44444 | £111.11 |
| 500 | £0.42076 | £210.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33372 | £333.72 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

