3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E3K09BTD

DigiKey Part Number
A140712TR-ND - Tape & Reel (TR)
A140712CT-ND - Cut Tape (CT)
A140712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E3K09BTD
Description
RES 3.09 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E3K09BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,034
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.34800£3.48
25£0.32240£8.06
50£0.30460£15.23
100£0.28820£28.82
250£0.26852£67.13
500£0.25518£127.59
1,000£0.24320£243.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.22019£1,100.95
10,000£0.21214£2,121.40
15,000£0.20790£3,118.50
25,000£0.20301£5,075.25
35,000£0.20005£7,001.75
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200