
RQ73C1E137RBTD | |
|---|---|
DigiKey Part Number | A140251TR-ND - Tape & Reel (TR) A140251CT-ND - Cut Tape (CT) A140251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E137RBTD |
Description | RES 137 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E137RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34200 | £3.42 |
| 25 | £0.31680 | £7.92 |
| 50 | £0.29960 | £14.98 |
| 100 | £0.28320 | £28.32 |
| 250 | £0.26384 | £65.96 |
| 500 | £0.25076 | £125.38 |
| 1,000 | £0.23895 | £238.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.21627 | £1,081.35 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

