
RP73PF1J9K09BTDF | |
|---|---|
DigiKey Part Number | A110200TR-ND - Tape & Reel (TR) A110200CT-ND - Cut Tape (CT) A110200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J9K09BTDF |
Description | RES SMD 9.09K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J9K09BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.18320 | £4.58 |
| 50 | £0.17320 | £8.66 |
| 100 | £0.16380 | £16.38 |
| 250 | £0.15232 | £38.08 |
| 500 | £0.14454 | £72.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12964 | £129.64 |
| 2,000 | £0.12366 | £247.32 |
| 3,000 | £0.12045 | £361.35 |
| 5,000 | £0.11673 | £583.65 |
| 7,000 | £0.11445 | £801.15 |
| 10,000 | £0.11218 | £1,121.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

