
RP73PF1J80K6BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J80K6BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J80K6BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J80K6BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J80K6BTDF |
Description | RES SMD 80.6K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J80K6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.19040 | £4.76 |
| 50 | £0.18000 | £9.00 |
| 100 | £0.17010 | £17.01 |
| 250 | £0.15820 | £39.55 |
| 500 | £0.15012 | £75.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13211 | £132.11 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

