23.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J23R2BTDF

DigiKey Part Number
A109951TR-ND - Tape & Reel (TR)
A109951CT-ND - Cut Tape (CT)
A109951DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J23R2BTDF
Description
RES SMD 23.2 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J23R2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,968
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.19600£1.96
25£0.18200£4.55
50£0.17180£8.59
100£0.16240£16.24
250£0.15100£37.75
500£0.14330£71.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.13631£136.31
2,000£0.13004£260.08
3,000£0.12669£380.07
5,000£0.12279£613.95
7,000£0.12041£842.87
10,000£0.11804£1,180.40
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800