15.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J15R4BTDF

DigiKey Part Number
A109934TR-ND - Tape & Reel (TR)
A109934CT-ND - Cut Tape (CT)
A109934DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J15R4BTDF
Description
RES SMD 15.4 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J15R4BTDF Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 575
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.20200£2.02
25£0.18760£4.69
50£0.17720£8.86
100£0.16750£16.75
250£0.15576£38.94
500£0.14778£73.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12964£129.64
2,000£0.12366£247.32
3,000£0.12045£361.35
5,000£0.11673£583.65
7,000£0.11445£801.15
10,000£0.11218£1,121.80
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800