
RP73PF1J158RBTDF | |
|---|---|
DigiKey Part Number | A110031TR-ND - Tape & Reel (TR) A110031CT-ND - Cut Tape (CT) A110031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J158RBTDF |
Description | RES SMD 158 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J158RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.17640 | £4.41 |
| 50 | £0.15760 | £7.88 |
| 100 | £0.14640 | £14.64 |
| 250 | £0.13888 | £34.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13211 | £132.11 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

