100 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J100RBTDF

DigiKey Part Number
A110012TR-ND - Tape & Reel (TR)
A110012CT-ND - Cut Tape (CT)
A110012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J100RBTDF
Description
RES SMD 100 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J100RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,983
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18700£1.87
25£0.17320£4.33
50£0.16340£8.17
100£0.15450£15.45
250£0.14368£35.92
500£0.13632£68.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12964£129.64
2,000£0.12366£247.32
3,000£0.12045£361.35
5,000£0.11673£583.65
7,000£0.11445£801.15
10,000£0.11218£1,121.80
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400