
RP73PF1E8K66BTD | |
|---|---|
DigiKey Part Number | A127409TR-ND - Tape & Reel (TR) A127409CT-ND - Cut Tape (CT) A127409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E8K66BTD |
Description | RES 8.66K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E8K66BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.11600 | £2.90 |
| 50 | £0.10960 | £5.48 |
| 100 | £0.10350 | £10.35 |
| 250 | £0.09620 | £24.05 |
| 500 | £0.09118 | £45.59 |
| 1,000 | £0.08661 | £86.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07773 | £388.65 |
| 10,000 | £0.07458 | £745.80 |
| 15,000 | £0.07292 | £1,093.80 |
| 25,000 | £0.07099 | £1,774.75 |
| 35,000 | £0.06982 | £2,443.70 |
| 50,000 | £0.06866 | £3,433.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

