
RP73PF1E8K06BTD | |
|---|---|
DigiKey Part Number | A127406TR-ND - Tape & Reel (TR) A127406CT-ND - Cut Tape (CT) A127406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E8K06BTD |
Description | RES 8.06K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E8K06BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.10760 | £2.69 |
| 50 | £0.10180 | £5.09 |
| 100 | £0.09610 | £9.61 |
| 250 | £0.08928 | £22.32 |
| 500 | £0.08460 | £42.30 |
| 1,000 | £0.08035 | £80.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07206 | £360.30 |
| 10,000 | £0.06912 | £691.20 |
| 15,000 | £0.06756 | £1,013.40 |
| 25,000 | £0.06576 | £1,644.00 |
| 35,000 | £0.06467 | £2,263.45 |
| 50,000 | £0.06358 | £3,179.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

