
RP73PF1E7K87BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E7K87BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E7K87BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E7K87BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E7K87BTDF |
Description | RES 7.87K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E7K87BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.11880 | £2.97 |
| 50 | £0.11200 | £5.60 |
| 100 | £0.10590 | £10.59 |
| 250 | £0.09844 | £24.61 |
| 500 | £0.09328 | £46.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08862 | £88.62 |
| 2,000 | £0.08441 | £168.82 |
| 3,000 | £0.08216 | £246.48 |
| 5,000 | £0.07953 | £397.65 |
| 7,000 | £0.07793 | £545.51 |
| 10,000 | £0.07632 | £763.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

