RP73PF1E5R11BTDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.06658
Datasheet
5.11 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E5R11BTDF

DigiKey Part Number
1712-RP73PF1E5R11BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E5R11BTDFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RP73PF1E5R11BTDF
Description
RP 1E 0.1W 5R11 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12700£1.27
25£0.11760£2.94
50£0.11100£5.55
100£0.10490£10.49
250£0.09752£24.38
500£0.09242£46.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.08780£87.80
2,000£0.08364£167.28
3,000£0.08140£244.20
5,000£0.07880£394.00
7,000£0.07721£540.47
10,000£0.07562£756.20
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000