
RP73PF1E4R75BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E4R75BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E4R75BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E4R75BTDF |
Description | RP 1E 0.1W 4R75 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13360 | £3.34 |
| 50 | £0.12620 | £6.31 |
| 100 | £0.11940 | £11.94 |
| 250 | £0.11088 | £27.72 |
| 500 | £0.10516 | £52.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09993 | £99.93 |
| 2,000 | £0.09523 | £190.46 |
| 3,000 | £0.09271 | £278.13 |
| 5,000 | £0.08978 | £448.90 |
| 7,000 | £0.08799 | £615.93 |
| 10,000 | £0.08620 | £862.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

