
RP73PF1E49K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E49K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E49K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E49K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E49K9BTDF |
Description | RES 49.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E49K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12900 | £1.29 |
| 25 | £0.11920 | £2.98 |
| 50 | £0.11260 | £5.63 |
| 100 | £0.10650 | £10.65 |
| 250 | £0.09892 | £24.73 |
| 500 | £0.09378 | £46.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08909 | £89.09 |
| 2,000 | £0.08487 | £169.74 |
| 3,000 | £0.08260 | £247.80 |
| 5,000 | £0.07996 | £399.80 |
| 7,000 | £0.07835 | £548.45 |
| 10,000 | £0.07674 | £767.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

