
RP73PF1E46K4BTD | |
|---|---|
DigiKey Part Number | A127479TR-ND - Tape & Reel (TR) A127479CT-ND - Cut Tape (CT) A127479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E46K4BTD |
Description | RES 46.4K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E46K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.10280 | £2.57 |
| 50 | £0.09720 | £4.86 |
| 100 | £0.09180 | £9.18 |
| 250 | £0.08532 | £21.33 |
| 500 | £0.08084 | £40.42 |
| 1,000 | £0.07677 | £76.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06533 | £326.65 |
| 10,000 | £0.06265 | £626.50 |
| 15,000 | £0.06123 | £918.45 |
| 25,000 | £0.05958 | £1,489.50 |
| 35,000 | £0.05858 | £2,050.30 |
| 50,000 | £0.05759 | £2,879.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

