
RP73PF1E255KBTD | |
|---|---|
DigiKey Part Number | A127550TR-ND - Tape & Reel (TR) A127550CT-ND - Cut Tape (CT) A127550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E255KBTD |
Description | RES 255K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E255KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.10400 | £2.60 |
| 50 | £0.09820 | £4.91 |
| 100 | £0.09280 | £9.28 |
| 250 | £0.08616 | £21.54 |
| 500 | £0.08164 | £40.82 |
| 1,000 | £0.07753 | £77.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06951 | £347.55 |
| 10,000 | £0.06667 | £666.70 |
| 15,000 | £0.06517 | £977.55 |
| 25,000 | £0.06343 | £1,585.75 |
| 35,000 | £0.06237 | £2,182.95 |
| 50,000 | £0.06132 | £3,066.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

