
RP73PF1E187KBTD | |
|---|---|
DigiKey Part Number | A127537TR-ND - Tape & Reel (TR) A127537CT-ND - Cut Tape (CT) A127537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E187KBTD |
Description | RES 187K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E187KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.09800 | £2.45 |
| 50 | £0.09260 | £4.63 |
| 100 | £0.08750 | £8.75 |
| 250 | £0.08124 | £20.31 |
| 500 | £0.07698 | £38.49 |
| 1,000 | £0.07309 | £73.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06550 | £327.50 |
| 10,000 | £0.06281 | £628.10 |
| 15,000 | £0.06139 | £920.85 |
| 25,000 | £0.05974 | £1,493.50 |
| 35,000 | £0.05873 | £2,055.55 |
| 50,000 | £0.05774 | £2,887.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

