
RP73PF1E174KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E174KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E174KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E174KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E174KBTDF |
Description | RES 174K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E174KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12900 | £1.29 |
| 25 | £0.11960 | £2.99 |
| 50 | £0.11300 | £5.65 |
| 100 | £0.10670 | £10.67 |
| 250 | £0.09916 | £24.79 |
| 500 | £0.09402 | £47.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08931 | £89.31 |
| 2,000 | £0.08508 | £170.16 |
| 3,000 | £0.08281 | £248.43 |
| 5,000 | £0.08017 | £400.85 |
| 7,000 | £0.07855 | £549.85 |
| 10,000 | £0.07693 | £769.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

