
RP73PF1E11R8BTD | |
|---|---|
DigiKey Part Number | A127134TR-ND - Tape & Reel (TR) A127134CT-ND - Cut Tape (CT) A127134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E11R8BTD |
Description | RES 11.8 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E11R8BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11680 | £2.92 |
| 50 | £0.11060 | £5.53 |
| 100 | £0.10450 | £10.45 |
| 250 | £0.09708 | £24.27 |
| 500 | £0.09202 | £46.01 |
| 1,000 | £0.08741 | £87.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07845 | £392.25 |
| 10,000 | £0.07528 | £752.80 |
| 15,000 | £0.07360 | £1,104.00 |
| 25,000 | £0.07165 | £1,791.25 |
| 35,000 | £0.07047 | £2,466.45 |
| 50,000 | £0.06930 | £3,465.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

