
RP73PF1E11KBTD | |
|---|---|
DigiKey Part Number | A127419TR-ND - Tape & Reel (TR) A127419CT-ND - Cut Tape (CT) A127419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E11KBTD |
Description | RES 11K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E11KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10700 | £1.07 |
| 25 | £0.09880 | £2.47 |
| 50 | £0.09360 | £4.68 |
| 100 | £0.08840 | £8.84 |
| 250 | £0.08208 | £20.52 |
| 500 | £0.07776 | £38.88 |
| 1,000 | £0.07384 | £73.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06618 | £330.90 |
| 10,000 | £0.06346 | £634.60 |
| 15,000 | £0.06203 | £930.45 |
| 25,000 | £0.06036 | £1,509.00 |
| 35,000 | £0.05935 | £2,077.25 |
| 50,000 | £0.05834 | £2,917.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

