
RP73PF1E10R2BTD | |
|---|---|
DigiKey Part Number | A127128TR-ND - Tape & Reel (TR) A127128CT-ND - Cut Tape (CT) A127128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E10R2BTD |
Description | RES 10.2 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E10R2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12900 | £1.29 |
| 25 | £0.11920 | £2.98 |
| 50 | £0.11280 | £5.64 |
| 100 | £0.10650 | £10.65 |
| 250 | £0.09892 | £24.73 |
| 500 | £0.09378 | £46.89 |
| 1,000 | £0.08908 | £89.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07994 | £399.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

