
RP73PF1E107RBTD | |
|---|---|
DigiKey Part Number | A127226TR-ND - Tape & Reel (TR) A127226CT-ND - Cut Tape (CT) A127226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E107RBTD |
Description | RES 107 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E107RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.10760 | £2.69 |
| 50 | £0.10160 | £5.08 |
| 100 | £0.09600 | £9.60 |
| 250 | £0.08920 | £22.30 |
| 500 | £0.08452 | £42.26 |
| 1,000 | £0.08028 | £80.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07337 | £366.85 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

